Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B5T-001001(G)
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Operating Temperature:
0 to 50 °C
Dimension:
60 x 40 mm
Life Cycle:
Discontinued
Human Vision Component 5V 5-Pin
Search Keywords:
B5T001001G
This product is discontinued, but still in stock
IN STOCK:
35
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$247.65
$247.650
5
$224.12
$1,120.600
10
$214.33
$2,143.300
25
$208.25
$5,206.250
50
+
$202.50
$10,125.000
Product Guides