Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B5T-007001-020
RoHS:
Yes
HTS:
9031808085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
0 to 50 °C
Dimension:
168 x 45 mm
Human Vision Component 5V 6-Pin
Search Keywords:
B5T007001020
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$429.61
$429.610
3
$423.17
$1,269.510
5
$416.82
$2,084.100
10
+
$406.70
$4,067.000
Product Guides