C2U
Omron ElectronicsSwitch Push Button N.O./N.C. DPST Round Button 2A 125VAC 30VDC Panel Mount Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
C2U
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPST13761
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
213752A@125VAC 30VDC
Actuator Style:
Round Button13737
Illumination:
N/R
Terminal Type:
Connector13770
Body Orientation:
Straight13740
Dimension:
30mm x 30mm x 10513763mm
The OMRON ELECTRONICS part C2U is a versatile and reliable push button switch designed for a variety of applications. With its round button design and panel mount connector, this switch is easy to install and provides a reliable connection. The C2U switch features normally open and normally closed positions, allowing it to be used in different circuit configurations. Its double pole, single throw design ensures a 2A current rating at 125VAC and 30VDC, making it suitable for a wide range of voltage inputs. Whether you need a durable switch for industrial equipment or a reliable component for your DIY project, the OMRON ELECTRONICS part C2U is a perfect choice.
Search Keywords:
C2U
IN STOCK:
78
Can Ship immediately
Manufacturer Stock:
590
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$184.00
$184.000
3
$179.34
$538.020
5
$176.65
$883.250
10
$168.63
$1,686.300
20
+
$147.40
$2,948.000
Product Guides