help desk software
DATA SHEET

C3AW-1A-8F

Omron Electronics

Electromechanical Switch Trigger Switch 0.01A

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
C3AW-1A-8F
Alias/AKA:
C3AW1A8FBYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
Trigger Switch13700
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
0.01@42VDC A
Operating Temperature:
-20 to 65 °C
Electromechanical Switch Trigger Switch 0.01A
Search Keywords:
C3AW1A8F
IN STOCK: 86
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.24
$46.200
25
$7.82
$195.500
50
$7.54
$377.000
100
$7.04
$704.000
250
$6.76
$1,690.000
500
$6.39
$3,195.000
1,000
$6.29
$6,290.000
2,500 +
$6.20
$15,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides