C4V-811A-D
Omron ElectronicsSwitch Push Button N.O. SPST Plunger 8A 250VAC Alternate Contact Quick Connect Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
C4V-811A-D
RoHS:
Yes
HTS:
8536509031
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
8A@250 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
19 x 13 x 32 mm
Switch Push Button N.O. SPST Plunger 8A 250VAC Alternate Contact Quick Connect Panel Mount
Search Keywords:
C4V811AD
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
50
$2.82
$141.000
300
$2.53
$759.000
500
$2.50
$1,250.000
1,000
$1.97
$1,970.000
2,500
$1.92
$4,800.000
5,000
$1.87
$9,350.000
7,500
+
$1.84
$13,800.000
Product Guides