help desk software
DATA SHEET

C4V-811M-D

Omron Electronics

Switch Push Button N.O. SPST Plunger 8A 250VAC Momentary Contact Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
C4V-811M-D
RoHS:
Yes
HTS:
8536509031
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
8A@250 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
19 x 13 x 32 mm
Switch Push Button N.O. SPST Plunger 8A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords:
C4V811MD
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
50
$2.82
$141.000
300
$2.53
$759.000
500
$2.50
$1,250.000
1,000
$1.97
$1,970.000
2,500
$1.92
$4,800.000
5,000
$1.87
$9,350.000
7,500 +
$1.84
$13,800.000
Tools/3D Models
Product Guides