D2D-1000
Omron ElectronicsSwitch Safety Interlock N.O./N.C. SPST/SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2D-1000
Alias/AKA:
D2D1000BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
16@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP40
Dimension:
30 x 13 x 44.2 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The OMRON ELECTRONICS part D2D-1000 is a highly reliable and durable Switch Safety Interlock designed for enhanced safety and efficiency. It features a normally open/normally closed single pole/single throw configuration, making it suitable for a variety of applications. This switch has a plunger actuator and can handle a maximum current of 16A and voltage rating of 250VAC. With a robust construction and screw mount design, it ensures secure and stable mounting. The switch is equipped with quick connect terminals for easy and convenient installation. Moreover, it has an impressive lifespan of 10 million cycles, guaranteeing long-lasting performance. Trust the OMRON ELECTRONICS part D2D-1000 for high-quality, reliable, and efficient safety interlocking.
Search Keywords:
D2D1000
IN STOCK:
775
Can Ship immediately
Manufacturer Stock:
15,949
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$9.07
$45.350
25
$6.62
$165.500
50
$5.82
$291.000
100
$5.52
$552.000
250
$5.39
$1,347.500
500
$5.30
$2,650.000
1,000
$5.23
$5,230.000
2,500
+
$5.15
$12,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides