D2D-1001
Omron ElectronicsSwitch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2D-1001
Alias/AKA:
D2D1001BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
16@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP40
Dimension:
30 x 13 x 44.8 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles
Search Keywords:
D2D1001
IN STOCK:
750
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.11
$35.550
25
$5.80
$145.000
100
$5.08
$508.000
250
$4.99
$1,247.500
500
$4.66
$2,330.000
1,000
$4.33
$4,330.000
2,500
$4.05
$10,125.000
5,000
+
$3.99
$19,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides