D2D-1002
Omron ElectronicsSwitch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2D-1002
Alias/AKA:
D2D1002BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
16@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP40
Dimension:
30 x 13 x 44.2 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
Search Keywords:
D2D1002
IN STOCK:
22
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.95
$148.750
100
$5.51
$551.000
250
$5.27
$1,317.500
500
$5.06
$2,530.000
1,000
$4.27
$4,270.000
2,500
$4.15
$10,375.000
5,000
+
$4.09
$20,450.000
Product Guides