help desk software

D2D-1101

Omron Electronics

Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2D-1101
Alias/AKA:
D2D1101BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
16@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP40
Dimension:
40 x 21.2 x 44.7 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
Search Keywords:
D2D1101
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.49
$42.450
25
$6.02
$150.500
50
$5.89
$294.500
100
$5.53
$553.000
250
$5.49
$1,372.500
500
$5.45
$2,725.000
1,000
$5.41
$5,410.000
2,500 +
$5.37
$13,425.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS