D2F-01-A
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01-A
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
450
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
12.8 x 10.5 x 5.8 mm
Body Orientation:
Right Angle
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
Search Keywords:
D2F01A
IN STOCK:
852
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.22
$22.200
25
$2.07
$51.750
50
$1.58
$79.000
113
$1.56
$176.280
225
$1.53
$344.250
338
$1.51
$510.380
450
+
$1.49
$670.500