D2F-01FL3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01FL3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
12.8 x 5.8 x 14.5 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.39N Thru-Hole
Search Keywords:
D2F01FL3
IN STOCK:
750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
188
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.96
$49.000
50
$1.82
$91.000
100
$1.67
$167.000
188
$1.59
$298.920
375
$1.52
$570.000
563
$1.50
$844.500
750
+
$1.33
$997.500
Product Guides