D2F-01FL3-D3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01FL3-D3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
750
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.39 N
Termination Style:
Solder
Dimension:
12.8mm x 5.8mm x 18 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
Search Keywords:
D2F01FL3D3
IN STOCK:
3,694
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.210
$30.250
250
$1.029
$257.250
750
$0.727
$545.250
1,500
$0.716
$1,074.000
3,000
$0.696
$2,088.000
5,250
$0.657
$3,449.250
7,500
$0.647
$4,852.500
10,500
+
$0.637
$6,688.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-770902-1
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
AV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mou...
5-1634504-1
BNC Ins BHSkt 50Ohm Nickel Gold Pltd
131098
39-00-0038
Female crimp terminal – Tin contact finish - 18 /24 AWG