D2F-01L3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01L3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
750
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Dimension:
12.8 x 5.8 x 14.5 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole
Search Keywords:
D2F01L3
IN STOCK:
3,751
Can Ship immediately
Manufacturer Stock:
27,750
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
25
$1.77
$44.250
100
$1.50
$150.000
250
$1.46
$365.000
750
$1.34
$1,005.000
1,500
$1.29
$1,935.000
3,000
$1.26
$3,780.000
5,250
$1.07
$5,617.500
7,500
+
$1.05
$7,875.000
Product Guides