D2F-01L-D
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01L-D
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
Solder
Dimension:
13.95 x 5.8 x 12.4 mm
Body Orientation:
Straight
IP Rating:
IP40
The Omron Electronics D2F-01L-D is a versatile snap action switch with a hinge lever design, suitable for a wide range of applications. With a single pole double throw (SPDT) configuration, this switch offers normally open (N.O.) and normally closed (N.C.) contact options. Featuring a reliable 0.1A rating and a maximum voltage of 30VDC, it can handle various low-power electrical systems. The switch is easily mounted using screws and can also be soldered onto a PCB for secure installation. With a compact size and a durable construction, the Omron D2F-01L-D is an excellent choice for electronic devices and industrial equipment.
Search Keywords:
D2F01LD
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$1.88
$18.800
100
$1.55
$155.000
250
$1.48
$370.000
500
$1.44
$720.000
1,000
$1.37
$1,370.000
3,000
$1.34
$4,020.000
5,000
$1.30
$6,500.000
8,000
+
$1.26
$10,080.000
Product Guides