help desk software
DATA SHEET

D2F-01L-D3

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.78N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01L-D3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
Solder
Dimension:
13.95 x 5.8 x 15 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.78N Screw Mount
Search Keywords:
D2F01LD3
IN STOCK: 5,444
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.59
$39.750
100
$1.21
$121.000
250
$1.19
$297.500
500
$1.17
$585.000
1,000
$1.15
$1,150.000
3,000
$1.14
$3,420.000
5,000
$1.12
$5,600.000
8,000 +
$1.10
$8,800.000
Tools/3D Models
Product Guides