help desk software
DATA SHEET

D2F-F

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 0.74N Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-F
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.12 mm
Operating Force:
0.74 N
Termination Style:
PC Pins
Dimension:
12.8 x 5.8 x 7.5 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part D2F-F is a high-quality snap action switch designed for various applications. It features a pin plunger design and offers both normally open (N.O.) and normally closed (N.C.) functionality with a single-pole, double-throw (SPDT) configuration. This versatile switch is capable of handling up to 3A of current at 125VAC and 30VDC. The D2F-F switch is designed for use with electronic circuit boards and offers convenient PC pin connections for easy integration into your projects. With a compact size and a robust build, this switch ensures reliable performance and long-lasting durability. The D2F-F switch is also equipped with a 0.74N operating force, providing a tactile feedback and enabling precise control. Whether you are working on a commercial or DIY project, the D2F-F switch from OMRON ELECTRONICS is an ideal choice for ensuring efficient and reliable circuitry operation.
Search Keywords:
D2FF
IN STOCK: 2,502
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.99
$49.750
100
$1.55
$155.000
250
$1.47
$367.500
500
$1.37
$685.000
1,000
$1.29
$1,290.000
3,000
$1.27
$3,810.000
5,000
$1.19
$5,950.000
8,000 +
$1.17
$9,360.000
Tools/3D Models
Product Guides