help desk software
DATA SHEET

D2F-F-D

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 0.74N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-F-D
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.12 mm
Operating Force:
0.74 N
Termination Style:
Solder
Dimension:
12.8 x 5.8 x 8.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 0.74N Screw Mount
Search Keywords:
D2FFD
IN STOCK: 570
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.228
$30.700
250
$0.816
$204.000
500
$0.803
$401.500
1,000
$0.791
$791.000
3,000
$0.780
$2,340.000
5,000
$0.768
$3,840.000
8,000
$0.756
$6,048.000
10,000 +
$0.745
$7,450.000
Tools/3D Models
Product Guides