D2F-L-D
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-L-D
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
Solder
Dimension:
13.95 x 5.8 x 12.4 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS D2F-L-D is a versatile snap action switch with a SPDT configuration, offering both Normally Open and Normally Closed functionality. Featuring a reliable hinge lever design and solder terminals, this switch is capable of handling up to 3A at 125VAC or 30VDC. With a compact size and 0.78N operating force, the D2F-L-D is easily mounted using screws for various applications requiring precise and responsive switching.
Search Keywords:
D2FLD
IN STOCK:
6,105
Can Ship immediately
Manufacturer Stock:
30,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
25
$1.657
$41.425
100
$1.407
$140.700
250
$1.392
$348.000
500
$1.378
$689.000
1,000
$1.365
$1,365.000
3,000
$1.351
$4,053.000
5,000
$1.278
$6,390.000
8,000
+
$1.265
$10,120.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IFRM04P15A1/S35L
Inductive -proximity-switch
AFB0924SH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
70.350.1035.0
Hood 10 Shell Size Silver Aluminum Die Cast