help desk software
DATA SHEET

D2F-L-T

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-L-T
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Hinge Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Dimension:
13.95mm x 5.8mm x 11.5 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part D2F-L-T is a versatile and reliable snap action switch suitable for a variety of applications. It features a SPDT (Single Pole Double Throw) configuration with both normally open (N.O.) and normally closed (N.C.) connections, allowing for flexibility in circuit design. The switch has a hinge lever mechanism that ensures precise and responsive actuation. With a current rating of 3A at 125VAC and 30VDC, it can handle a wide range of electrical loads. The switch is designed for through-hole mounting and utilizes PC pins for easy and secure installation. With a compact size and durable construction, the OMRON ELECTRONICS part D2F-L-T is an excellent choice for demanding applications that require reliable and accurate switching.
Search Keywords:
D2FLT
IN STOCK: 2,600
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.283
$32.075
50
$1.211
$60.550
100
$1.153
$115.300
250
$0.923
$230.750
500
$0.913
$456.500
750
$0.904
$678.000
1,000 +
$0.895
$895.000
Tools/3D Models
Product Guides