D2FW-G283M
Omron ElectronicsSwitch Snap Action N.O. SPST Long Leaf Lever Wire Lead 1A 30VDC 2.94N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2FW-G283M
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Long Leaf Lever
Contact Rating @ Voltage:
1@30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
2.94 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 1A 30VDC 2.94N Screw Mount
Search Keywords:
D2FWG283M
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides