help desk software
DATA SHEET

D2FW-G283M(D)

Omron Electronics

M4 Mounting Sealed Basic Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2FW-G283M(D)
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Screw Mount14013
Pole Throw Configuration:
SPST14016
Switch Configuration:
N.O.14022
Actuator Material/Style:
Stainless Steel/N/A/Long Leaf Lever
Contact Rating @ Voltage:
1@30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
2.94 N
Termination Style:
Wire Lead14023
Body Orientation:
Straight13994
IP Rating:
IP6714001
M4 Mounting Sealed Basic Switch
Search Keywords:
D2FWG283MD
IN STOCK: 60
Can Ship immediately
Manufacturer Stock:
80   can ship 12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.29
$165.800
40
$8.17
$326.800
60
$7.95
$477.000
100
$7.73
$773.000
260
$7.34
$1,908.400
500
$5.41
$2,705.000
1,000 +
$5.28
$5,280.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides