help desk software
DATA SHEET

D2HW-BL201DL

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL201DL
Alias/AKA:
D2HWBL201DLBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
PC Pins
Dimension:
13.3 x 13.45 x 10.3 mm
Body Orientation:
Right Angle
IP Rating:
IP67
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Search Keywords:
D2HWBL201DL
   This product has been discontinued by the supplier
Minimum Order:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides