D2HW-BL201M
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL201M
Alias/AKA:
D2HWBL201MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords:
D2HWBL201M
IN STOCK:
161
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$4.35
$217.500
100
$3.35
$335.000
300
$3.27
$981.000
500
$3.22
$1,610.000
1,000
$3.17
$3,170.000
2,500
$3.12
$7,800.000
5,000
+
$3.08
$15,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States