D2HW-BL202ML
Omron ElectronicsSwitch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL202ML
Alias/AKA:
D2HWBL202MLBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords:
D2HWBL202ML
IN STOCK:
13
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.16
$25.800
50
$4.24
$212.000
100
$4.07
$407.000
300
$3.91
$1,173.000
500
$3.25
$1,625.000
1,000
$3.21
$3,210.000
2,500
$3.16
$7,900.000
5,000
+
$3.06
$15,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States