D2HW-BL203MR
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL203MR
Alias/AKA:
D2HWBL203MRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS D2HW-BL203MR is a reliable and durable snap-action switch designed for various applications. It features a normally open (N.O.) configuration and a single-pole, single-throw (SPST) contact arrangement.Equipped with a pin plunger and wire lead, this switch offers versatility and ease of installation. It can handle a maximum current of 2A at 125VAC and 42VDC, ensuring efficient electrical performance.With a compact design and a screw mount feature, the D2HW-BL203MR switch provides a secure and stable mounting option. It has a strong actuation force of 0.75N, making it suitable for applications that require a definitive mechanical response.Trustworthy and long-lasting, the OMRON ELECTRONICS D2HW-BL203MR is a high-quality snap-action switch that guarantees reliable operation in a wide range of industrial and commercial settings.
Search Keywords:
D2HWBL203MR
IN STOCK:
981
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.477
$32.385
50
$5.503
$275.150
100
$4.402
$440.200
300
$4.358
$1,307.400
500
$4.314
$2,157.000
1,000
$3.746
$3,746.000
2,500
$3.709
$9,272.500
5,000
+
$3.672
$18,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States