D2HW-BL211DL
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL211DL
Alias/AKA:
D2HWBL211DLBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
PC Pins
Dimension:
13.3 x 15.05 x 10.3 mm
Body Orientation:
Right Angle
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Search Keywords:
D2HWBL211DL
This product is discontinued, but still in stock
IN STOCK:
5,248
Ships today, if you order in
Manufacturer Stock:
1,326
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$2.44
$2.440
25
$2.32
$58.000
100
$2.20
$220.000
250
$2.09
$522.500
500
$1.99
$995.000
1,000
$1.89
$1,890.000
2,500
+
$1.39
$3,475.000