D2HW-BL211H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL211H
Alias/AKA:
D2HWBL211HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Solder
Dimension:
13.3 x 10.3 x 15.8 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS D2HW-BL211H is a snap action switch with a SPDT contact configuration, allowing for both normally open and normally closed operation. The switch features a hinge lever for actuation and is designed for soldering onto circuit boards. It has a 2A rating at 125VAC and 42VDC, and a 0.75N operating force. The switch is easily mountable with screws, making it a versatile component for various electronic applications.
Search Keywords:
D2HWBL211H
IN STOCK:
914
Can Ship immediately
On Order:
3,000
can ship 1/8/25
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.82
$28.200
100
$2.38
$238.000
250
$2.23
$557.500
500
$2.12
$1,060.000
1,000
$2.08
$2,080.000
2,500
$2.05
$5,125.000
5,000
$2.02
$10,100.000
7,500
+
$1.99
$14,925.000