D2HW-BL221H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 125VAC 42VDC 0.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL221H
Alias/AKA:
D2HWBL221HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWBL221H
This product is discontinued, but still in stock
IN STOCK:
220
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.772
$27.720
100
$2.200
$220.000
250
$2.078
$519.500
500
$2.039
$1,019.500
1,000
$1.912
$1,912.000
2,500
$1.893
$4,732.500
5,000
$1.874
$9,370.000
7,500
+
$1.855
$13,912.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
120001-0053
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
FLUKE-115
Multimeter Included TL75 Test Leads, Holster
HW1S-3JTF21N1
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...