help desk software
DATA SHEET

D2HW-BL221M

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL221M
Alias/AKA:
D2HW-BL221M-BY-OMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWBL221M
IN STOCK: 3,694
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.49
$129.800
40
$6.28
$251.200
100
$6.01
$601.000
260
$4.24
$1,102.400
500
$4.07
$2,035.000
1,000
$3.96
$3,960.000
2,500
$3.86
$9,650.000
5,000 +
$3.79
$18,950.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models