D2HW-BL223ML
Omron ElectronicsSwitch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL223ML
Alias/AKA:
D2HWBL223MLBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWBL223ML
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$5.75
$115.000
40
$5.69
$227.600
100
$5.53
$553.000
260
$5.38
$1,398.800
500
$5.32
$2,660.000
1,000
$5.27
$5,270.000
2,500
$5.22
$13,050.000
5,000
+
$5.16
$25,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides