D2HW-BL231H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-BL231H
Alias/AKA:
D2HWBL231HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.65 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords:
D2HWBL231H
This product is discontinued, but still in stock
IN STOCK:
92
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$2.30
$2.300
25
$2.17
$54.250
100
$2.07
$207.000
250
$1.97
$492.500
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
+
$1.31
$3,275.000