D2HW-C201M
Omron ElectronicsSwitch Snap Action - N.O./N.C. - SPDT - Pin Plunger - Wire Lead - 2A@12VDC - 125VAC - 42VDC - 0.75N - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C201M
Alias/AKA:
D2HWC201MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
The Smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action. The D2HW-C201M is a SPDT pin plunger snap action switch. The D2HW-C201M features gold alloy contacts that can handle up to 2A at 12VDC, 100mA at 125VAC. It has 300mm long, 24AWG molded lead wires.
Search Keywords:
D2HWC201M
This product is discontinued, but still in stock
IN STOCK:
698
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.47
$27.350
50
$3.32
$166.000
100
$3.14
$314.000
300
$3.00
$900.000
500
$2.92
$1,460.000
1,000
$2.87
$2,870.000
2,500
$2.83
$7,075.000
5,000
+
$2.79
$13,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States