help desk software
DATA SHEET

D2HW-C202MRS

Omron Electronics

Switch Snap Action N.C. SPST Pin Plunger 2A 125VAC 12VDC 0.75N Screw Mount Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C202MRS
Alias/AKA:
D2HWC202MRSBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC@(CSA/UL) A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Dimension:
18.5 x 8.3 x 16.2 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.C. SPST Pin Plunger 2A 125VAC 12VDC 0.75N Screw Mount Wire Lead
Search Keywords:
D2HWC202MRS
IN STOCK: 482
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.187
$35.935
50
$5.835
$291.750
100
$4.726
$472.600
300
$4.678
$1,403.400
500
$4.468
$2,234.000
1,000
$4.312
$4,312.000
2,500
$4.269
$10,672.500
5,000 +
$4.226
$21,130.000
Tools/3D Models