help desk software
DATA SHEET

D2HW-C203MR

Omron Electronics

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C203MR
Alias/AKA:
D2HWC203MRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Dimension:
18.5 x 8.3 x 16.2 mm
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords:
D2HWC203MR
  This product is discontinued, but still in stock
IN STOCK: 2,006
Ships today, if you order in
Manufacturer Stock:
300   can ship 11/29/24
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.418
$32.090
50
$4.628
$231.400
100
$3.328
$332.800
300
$3.278
$983.400
500
$3.245
$1,622.500
1,000
$3.213
$3,213.000
2,500
$3.181
$7,952.500
5,000 +
$3.149
$15,745.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
D2HWC203MRBYOMR
D2HWC203MRBYOMR
VIEW PRODUCT
Tools/3D Models