D2HW-C211H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C211H
Alias/AKA:
D2HWC211HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Solder
Dimension:
18.5 x 8.3 x 15.8 mm
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords:
D2HWC211H
This product is discontinued, but still in stock
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$2.20
$1,100.000
1,000
$2.11
$2,110.000
2,500
$2.05
$5,125.000
5,000
$1.69
$8,450.000
7,500
$1.66
$12,450.000
10,000
$1.64
$16,400.000
15,000
+
$1.61
$24,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States