D2HW-C211M
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C211M
Alias/AKA:
D2HWC211MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
The OMRON D2HW-C211M is a versatile snap action switch with a hinge lever design, capable of acting as either a normally open or normally closed single-pole, double-throw switch. It features wire lead connections, a 2A rating at 125VAC and 42VDC, and a actuation force of 0.75N. This switch is designed for reliable performance in a variety of applications and is easily mounted using screws.
Search Keywords:
D2HWC211M
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
20
$5.65
$113.000
40
$5.57
$222.800
100
$5.37
$537.000
260
$5.29
$1,375.400
500
$5.21
$2,605.000
1,000
$5.13
$5,130.000
2,500
$5.06
$12,650.000
5,000
+
$4.98
$24,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States