D2HW-C212M
Omron ElectronicsSwitch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C212M
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords:
D2HWC212M
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
20
Available in less than min:
7
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$10.45
$10.450
20
$9.50
$190.000
40
$7.99
$319.600
100
$7.09
$709.000
260
$6.46
$1,679.600
500
$5.92
$2,960.000
1,000
$5.86
$5,860.000
2,500
$5.80
$14,500.000
5,000
+
$5.74
$28,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States