D2HW-C213MR
Omron ElectronicsSwitch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C213MR
Alias/AKA:
D2HWC213MRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Dimension:
18.5 x 8.3 x 17.8 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS D2HW-C213MR is a snap action switch designed with a normally open single-pole, single-throw configuration. It features a hinge lever with wire leads for easy installation and a rated current of 2A at 125VAC or 42VDC. With a contact force of 0.75N, this switch is ideal for applications where precise actuation is required. The D2HW-C213MR is designed for screw mounting, making it easy to incorporate into your electronic devices or machinery.
Search Keywords:
D2HWC213MR
IN STOCK:
160
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$6.12
$122.400
40
$6.02
$240.800
100
$5.73
$573.000
260
$5.64
$1,466.400
500
$5.56
$2,780.000
1,000
$5.47
$5,470.000
2,500
$5.39
$13,475.000
5,000
+
$5.31
$26,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States