help desk software
DATA SHEET

D2HW-C213MRS

Omron Electronics

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C213MRS
Alias/AKA:
D2HWC213MRSBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/ Hinge Lever
Contact Rating @ Voltage:
2@12VDC@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.75 N
Termination Style:
Wire Lead
Dimension:
18.5 x 8.3 x 17.8 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount
Search Keywords:
D2HWC213MRS
IN STOCK: 435
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.55
$92.750
20
$14.38
$287.600
40
$13.53
$541.200
60
$13.09
$785.400
100
$12.49
$1,249.000
260
$11.55
$3,003.000
500 +
$10.95
$5,475.000
Tools/3D Models