D2HW-C223M
Omron ElectronicsSwitch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C223M
Alias/AKA:
D2HWC223MBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount
Search Keywords:
D2HWC223M
This product is discontinued, but still in stock
IN STOCK:
281
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.98
$139.600
40
$6.64
$265.600
100
$5.41
$541.000
260
$5.35
$1,391.000
500
$5.30
$2,650.000
1,000
$5.16
$5,160.000
2,500
$5.11
$12,775.000
5,000
+
$5.06
$25,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States