D2HW-C223MR
Omron ElectronicsSwitch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C223MR
Alias/AKA:
D2HWC223MRBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part D2HW-C223MR is a reliable snap action switch designed for various electronic applications. It features a normally open (N.O.) single pole, single throw (SPST) configuration with a long hinge lever for easy actuation. The switch has wire leads for convenient installation and can handle a maximum current of 2A at 125VAC or 42VDC. With a rated operating force of 0.5N, this switch delivers smooth and precise actuation. Additionally, it can be easily mounted using screws for a secure and stable connection.
Search Keywords:
D2HWC223MR
This product is discontinued, but still in stock
IN STOCK:
260
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$8.14
$162.800
40
$7.21
$288.400
100
$6.54
$654.000
260
$6.09
$1,583.400
500
$5.88
$2,940.000
1,000
$5.67
$5,670.000
2,500
$5.59
$13,975.000
5,000
+
$5.50
$27,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States