D2HW-C271H
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2HW-C271H
Alias/AKA:
D2HWC271HBYOMR
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Leaf Lever
Contact Rating @ Voltage:
2@12VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.8 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount
Search Keywords:
D2HWC271H
This product is discontinued, but still in stock
IN STOCK:
739
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
25
$3.02
$75.500
50
$2.97
$148.500
125
$2.93
$366.250
250
$2.20
$550.000
375
$2.05
$768.750
500
+
$2.01
$1,005.000