D2JW-01K11
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.8N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2JW-01K11
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.7 mm
Operating Force:
0.8 N
Termination Style:
Solder14023
Dimension:
13.7 x 5.3 x 20.5 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2JW-01K11 is a compact and versatile snap action switch with a SPDT configuration, capable of functioning as both a normally open (N.O.) and normally closed (N.C.) switch. It features a hinge lever for easy actuation, with a current rating of 0.1A at 30VDC and a contact force of 0.8N. The switch is designed for screw mount and solder applications, making it suitable for a variety of industrial and electronic devices.
Search Keywords:
D2JW01K11
IN STOCK:
995
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
25
$6.35
$158.750
50
$6.16
$308.000
100
$6.01
$601.000
250
$5.89
$1,472.500
750
$5.80
$4,350.000
1,500
$5.72
$8,580.000
3,000
+
$5.63
$16,890.000
Product Guides