D2JW-01K1A1-MD
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 30VDC 1.15N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2JW-01K1A1-MD
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.15 N
Termination Style:
Wire Lead
Dimension:
13.7 x 5.3 x 22.5 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 30VDC 1.15N Screw Mount
Search Keywords:
D2JW01K1A1MD
IN STOCK:
388
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$24.25
$121.250
20
$15.80
$316.000
40
$15.04
$601.600
60
$13.85
$831.000
100
$13.01
$1,301.000
260
$12.61
$3,278.600
500
+
$12.05
$6,025.000
Product Guides