help desk software

D2MC-01E

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2MC-01E
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Auxiliary
Contact Rating @ Voltage:
0.5@125VAC 30VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
31 x 18.2 x 27.8 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part D2MC-01E is a versatile snap action switch that can be used in a wide range of applications. It features a single pole, double throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) connections. With a quick connect option, this switch offers easy and convenient installation. It has a current rating of 0.5A for 125VAC and 30VDC, making it suitable for various low-power applications. The D2MC-01E is designed for screw mount installation, ensuring a secure and reliable connection. If you need a reliable and versatile switch for your project, the OMRON ELECTRONICS part D2MC-01E is an excellent choice.
Search Keywords:
D2MC01E
IN STOCK: 250
Can Ship immediately
Manufacturer Stock:
1,600   can ship 7/22/24
Minimum Order:
5
Factory Lead-Time
14 Weeks can ship 10/14/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.24
$91.200
25
$14.13
$353.250
50
$13.58
$679.000
100
$12.58
$1,258.000
250
$12.33
$3,082.500
500
$12.12
$6,060.000
1,000 +
$12.04
$12,040.000
DOWNLOADS