D2MC-5E
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2MC-5E
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Auxiliary
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
31 x 18.2 x 27.8 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount
Search Keywords:
D2MC5E
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.71
$48.550
25
$8.87
$221.750
50
$8.10
$405.000
100
$7.98
$798.000
250
$7.86
$1,965.000
500
$7.74
$3,870.000
1,000
+
$7.62
$7,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Z4.242.6353.0
Connector Accessories Marking Tag Plate
Z7.255.1027.0
Conn Jumper M 10 POS 6mm ST