help desk software

D2MV-01-1C3

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2MV-01-1C3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
39.3 x 10.3 x 22.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
Search Keywords:
D2MV011C3
  This product is discontinued, but still in stock
IN STOCK: 53
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$6.09
$152.250
100
$5.51
$551.000
300
$5.01
$1,503.000
500
$4.80
$2,400.000
1,000
$4.54
$4,540.000
2,500
$4.47
$11,175.000
5,000 +
$4.40
$22,000.000
RECOMMENDED REPLACEMENT
VX-01-1A3
VX-01-1A3
VIEW PRODUCT
DOWNLOADS