D2QW-C003H
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2QW-C003H
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
N/A
Operating Force:
1.5 N
Termination Style:
Solder
Dimension:
13.3 x 8.2 x 16.4 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O. SPST Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
Search Keywords:
D2QWC003H
IN STOCK:
1,438
Ships today, if you order in
Manufacturer Stock:
12,050
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.72
$23.600
50
$3.34
$167.000
100
$3.27
$327.000
250
$3.00
$750.000
500
$2.95
$1,475.000
1,000
$2.89
$2,890.000
2,500
$2.84
$7,100.000
5,000
+
$2.80
$14,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PV6F240SS-3R1
Switch Push Button OFF (ON) SPST Flat Round Button 2A 48VDC Momentary Contact Panel Mount ...
5745175-5
CABLE CLAMP KIT,SZ 5
TTMS-9.5-9
Wire Marker - 9.4mm ID - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.2 mm.
D2HW-C203MR
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
51110-1251
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag