D2SW-01L1MS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-01L1MS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Wire Lead
Dimension:
21.2 x 6.4 x 22.8 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2SW-01L1MS is a high-quality snap action switch that provides reliable performance. This switch features a single-pole double-throw (SPDT) configuration, allowing it to function as both normally open (N.O.) and normally closed (N.C.). Its hinge lever design ensures precise and responsive activation, making it ideal for a wide range of applications.The D2SW-01L1MS has a current rating of 0.1A and can handle voltages up to 125VAC and 30VDC, making it versatile for various voltage requirements. With a force of 0.59N, this switch offers a satisfying tactile feedback and durable construction. It provides screw mount installation for easy and secure mounting in any application.Equipped with wire leads, this switch allows for convenient and flexible connectivity. Whether you need to control lights, motors, or other electronic devices, the D2SW-01L1MS is a reliable choice that guarantees long-lasting performance.
Search Keywords:
D2SW01L1MS
IN STOCK:
120
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$9.65
$48.250
25
$7.82
$195.500
50
$7.52
$376.000
200
$6.58
$1,316.000
400
$6.48
$2,592.000
600
$6.38
$3,828.000
1,000
$5.44
$5,440.000
2,600
+
$5.36
$13,936.000
Product Guides